
MIXA80W1200TED | |
|---|---|
DigiKey Part Number | MIXA80W1200TED-ND |
Manufacturer | |
Manufacturer Product Number | MIXA80W1200TED |
Description | IGBT MODULE 1200V 120A 390W E2 |
Customer Reference | |
Detailed Description | IGBT Module PT Three Phase Inverter with Brake 1200 V 120 A 390 W Chassis Mount E2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | PT | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 120 A | |
Power - Max | 390 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 77A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |

