IGBT Module PT Three Phase Inverter with Brake 1200 V 17 A 60 W Chassis Mount E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIXA10WB1200TED

DigiKey Part Number
MIXA10WB1200TED-ND
Manufacturer
Manufacturer Product Number
MIXA10WB1200TED
Description
IGBT MODULE 1200V 17A 60W E2
Customer Reference
Detailed Description
IGBT Module PT Three Phase Inverter with Brake 1200 V 17 A 60 W Chassis Mount E2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
IGBT Type
PT
Configuration
Three Phase Inverter with Brake
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
17 A
Power - Max
60 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 9A
Current - Collector Cutoff (Max)
700 µA
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
E2
Supplier Device Package
E2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.