Image for MIXA10W1200TMH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIXA10W1200TMH

DigiKey Part Number
MIXA10W1200TMH-ND
Manufacturer
Manufacturer Product Number
MIXA10W1200TMH
Description
IGBT MOD 1200V 17A 65W MINIPACK2
Customer Reference
Detailed Description
IGBT Module PT Three Phase Inverter 1200 V 17 A 65 W Chassis Mount MiniPack2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 9A
Manufacturer
IXYS
Current - Collector Cutoff (Max)
150 µA
Packaging
Box
Input
Standard
Part Status
Obsolete
NTC Thermistor
Yes
IGBT Type
PT
Operating Temperature
-40°C ~ 125°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
MiniPack2
Current - Collector (Ic) (Max)
17 A
Supplier Device Package
MiniPack2
Power - Max
65 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.