Image for MCO740-20IO1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCO740-20IO1

DigiKey Part Number
MCO740-20IO1-ND
Manufacturer
Manufacturer Product Number
MCO740-20IO1
Description
SCR MODULE 2KV WC-501
Customer Reference
Detailed Description
SCR Module 2 kV Single Chassis Mount WC-501
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tray
Part Status
Obsolete
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
2 kV
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
WC-501
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.