
MCD56-12IO8B | |
|---|---|
DigiKey Part Number | MCD56-12IO8B-ND |
Manufacturer | |
Manufacturer Product Number | MCD56-12IO8B |
Description | SCR MODULE 1.2KV 100A TO-240AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 100 A Series Connection - SCR/Diode Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 64 A | |
Current - On State (It (RMS)) (Max) | 100 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1500A, 1600A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.69000 | kr.189.69 |
| 36 | kr.121.12861 | kr.4,360.63 |
| 108 | kr.118.91333 | kr.12,842.64 |
| Unit Price without VAT: | kr.189.69000 |
|---|---|
| Unit Price with VAT: | kr.237.11250 |

