162-MCC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC200-16IO1

DigiKey Part Number
MCC200-16IO1-ND
Manufacturer
Manufacturer Product Number
MCC200-16IO1
Description
SCR MODULE 1.6KV 340A Y4-M6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 340 A Series Connection - All SCRs Chassis Mount Y4-M6
Datasheet
 Datasheet
EDA/CAD Models
MCC200-16IO1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
216 A
Current - On State (It (RMS)) (Max)
340 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8000A, 8600A
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y4-M6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.573.31000kr.573.31
12kr.463.73333kr.5,564.80
Unit Price without VAT:kr.573.31000
Unit Price with VAT:kr.716.63750