
LX507MBBRP | |
|---|---|
DigiKey Part Number | 238-LX507MBBRPTR-ND - Tape & Reel (TR) 238-LX507MBBRPCT-ND - Cut Tape (CT) 238-LX507MBBRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX507MBBRP |
Description | 0.5 AMP SENSITIVE TRIAC - SOT-23 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 500 mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LX507MBBRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 500 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.88800 | kr.48.88 |
| 100 | kr.3.21180 | kr.321.18 |
| 500 | kr.2.49200 | kr.1,246.00 |
| 1.000 | kr.2.26002 | kr.2,260.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96538 | kr.5,896.14 |
| 6.000 | kr.1.81704 | kr.10,902.24 |
| 9.000 | kr.1.74147 | kr.15,673.23 |
| 15.000 | kr.1.65658 | kr.24,848.70 |
| 21.000 | kr.1.60633 | kr.33,732.93 |
| 30.000 | kr.1.58500 | kr.47,550.00 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

