
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 178 A | |
Current - Collector Pulsed (Icm) | 460 A | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 50A | |
Power - Max | 1500 W | |
Switching Energy | 8.7mJ (on), 5.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 260 nC | |
Td (on/off) @ 25°C | 20ns/180ns | |
Test Condition | 850V, 50A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 44 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.47000 | kr.194.47 |
| 30 | kr.126.71900 | kr.3,801.57 |
| 120 | kr.122.63275 | kr.14,715.93 |
| Unit Price without VAT: | kr.194.47000 |
|---|---|
| Unit Price with VAT: | kr.243.08750 |



