
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 96 A | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 20A | |
Power - Max | 278 W | |
Switching Energy | 1.3mJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 20ns/90ns | |
Test Condition | 600V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.65000 | kr.43.65 |
50 | kr.23.33560 | kr.1,166.78 |
100 | kr.21.37660 | kr.2,137.66 |
500 | kr.17.94572 | kr.8,972.86 |
1.000 | kr.17.75117 | kr.17,751.17 |
Unit Price without VAT: | kr.43.65000 |
---|---|
Unit Price with VAT: | kr.54.56250 |