IXYP10N65C3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 113
Unit Price: kr.17.48000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.5.98392
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYP10N65C3

DigiKey Part Number
IXYP10N65C3-ND
Manufacturer
Manufacturer Product Number
IXYP10N65C3
Description
IGBT PT 650V 30A TO-220-3
Customer Reference
Detailed Description
IGBT PT 650 V 30 A 160 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
54 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 10A
Power - Max
160 W
Switching Energy
240µJ (on), 110µJ (off)
Input Type
Standard
Gate Charge
18 nC
Td (on/off) @ 25°C
20ns/77ns
Test Condition
400V, 10A, 50Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.