IGBT 1700 V 88 A 680 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYN30N170CV1

DigiKey Part Number
IXYN30N170CV1-ND
Manufacturer
Manufacturer Product Number
IXYN30N170CV1
Description
IGBT 1700V 88A SOT-227B
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 88 A 680 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
140 nC
Series
Td (on/off) @ 25°C
28ns/150ns
Packaging
Tube
Test Condition
850V, 30A, 2.7Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
160 ns
Voltage - Collector Emitter Breakdown (Max)
1700 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
88 A
Mounting Type
Chassis Mount
Current - Collector Pulsed (Icm)
275 A
Package / Case
SOT-227-4, miniBLOC
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 30A
Supplier Device Package
SOT-227B
Power - Max
680 W
Base Product Number
Switching Energy
5.9mJ (on), 3.3mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Factory Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.370.05000kr.370.05
10kr.281.05900kr.2,810.59
100kr.250.98360kr.25,098.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.370.05000
Unit Price with VAT:kr.462.56250