


SMFA1905CA | |
|---|---|
DigiKey Part Number | 18-SMFA1905CATR-ND - Tape & Reel (TR) 18-SMFA1905CACT-ND - Cut Tape (CT) 18-SMFA1905CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMFA1905CA |
Description | TVS DIODE 5.5VWM 10.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.82V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 485pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.30200 | kr.23.02 |
| 100 | kr.1.46600 | kr.146.60 |
| 500 | kr.1.18466 | kr.592.33 |
| 1.000 | kr.0.99208 | kr.992.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83178 | kr.2,495.34 |
| 6.000 | kr.0.81918 | kr.4,915.08 |
| 9.000 | kr.0.68055 | kr.6,124.95 |
| 15.000 | kr.0.60281 | kr.9,042.15 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |


