
IXYN110N120C4H1 | |
|---|---|
DigiKey Part Number | 238-IXYN110N120C4H1-ND |
Manufacturer | |
Manufacturer Product Number | IXYN110N120C4H1 |
Description | IGBT MODULE 1200V 210A SOT-227B |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Single 1200 V 210 A 830 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 210 A | |
Power - Max | 830 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 110A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 5420 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.68000 | kr.276.68 |
| 10 | kr.206.81700 | kr.2,068.17 |
| 100 | kr.177.83320 | kr.17,783.32 |
| Unit Price without VAT: | kr.276.68000 |
|---|---|
| Unit Price with VAT: | kr.345.85000 |


