IXYH24N90C3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.17.61363
Datasheet
IGBT 900 V 46 A 240 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH24N90C3

DigiKey Part Number
IXYH24N90C3-ND
Manufacturer
Manufacturer Product Number
IXYH24N90C3
Description
IGBT 900V 46A TO-247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT 900 V 46 A 240 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
900 V
Current - Collector (Ic) (Max)
46 A
Current - Collector Pulsed (Icm)
110 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 24A
Power - Max
240 W
Switching Energy
1.35mJ (on), 400µJ (off)
Input Type
Standard
Gate Charge
40 nC
Td (on/off) @ 25°C
20ns/73ns
Test Condition
450V, 24A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.17.19573kr.5,158.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.19573
Unit Price with VAT:kr.21.49466