
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 58 A | |
Current - Collector Pulsed (Icm) | 145 A | |
Vce(on) (Max) @ Vge, Ic | 3.8V @ 15V, 20A | |
Power - Max | 500 W | |
Switching Energy | 4.9mJ (on), 1.95mJ (off) | |
Input Type | Standard | |
Gate Charge | 96 nC | |
Td (on/off) @ 25°C | 12ns/160ns | |
Test Condition | 960V, 30A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.17000 | kr.100.17 |
| 30 | kr.61.29500 | kr.1,838.85 |
| 120 | kr.52.77783 | kr.6,333.34 |
| 510 | kr.48.49865 | kr.24,734.31 |
| Unit Price without VAT: | kr.100.17000 |
|---|---|
| Unit Price with VAT: | kr.125.21250 |




