N-Channel 2500 V 5A (Tc) 960W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTX5N250

DigiKey Part Number
238-IXTX5N250-ND
Manufacturer
Manufacturer Product Number
IXTX5N250
Description
MOSFET N-CH 2500V 5A PLUS247-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 2500 V 5A (Tc) 960W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
2500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.8Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
960W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.769.29000kr.769.29
30kr.658.18967kr.19,745.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.769.29000
Unit Price with VAT:kr.961.61250