
IXTT1N300P3HV | |
|---|---|
DigiKey Part Number | 238-IXTT1N300P3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTT1N300P3HV |
Description | MOSFET N-CH 3000V 1A TO268 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3000 V 1A (Tc) 195W (Tc) Surface Mount TO-268HV (IXTT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 3000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 895 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 195W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268HV (IXTT) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.72000 | kr.270.72 |
| 30 | kr.180.78100 | kr.5,423.43 |
| 120 | kr.171.09442 | kr.20,531.33 |
| Unit Price without VAT: | kr.270.72000 |
|---|---|
| Unit Price with VAT: | kr.338.40000 |


