TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ36P15P

DigiKey Part Number
IXTQ36P15P-ND
Manufacturer
Manufacturer Product Number
IXTQ36P15P
Description
MOSFET P-CH 150V 36A TO3P
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 36A (Tc) 300W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.53000kr.55.53
30kr.32.44133kr.973.24
120kr.27.37058kr.3,284.47
510kr.24.36886kr.12,428.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.53000
Unit Price with VAT:kr.69.41250