IXTQ30N60P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.73.47200
Datasheet

Similar


onsemi
In Stock: 48
Unit Price: kr.44.86000
Datasheet

Similar


STMicroelectronics
In Stock: 134
Unit Price: kr.20.61000
Datasheet

Similar


STMicroelectronics
In Stock: 532
Unit Price: kr.43.84000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: kr.19.90000
Datasheet
TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ30N60P

DigiKey Part Number
IXTQ30N60P-ND
Manufacturer
Manufacturer Product Number
IXTQ30N60P
Description
MOSFET N-CH 600V 30A TO3P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 540W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.050
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.63000kr.69.63
30kr.45.56600kr.1,366.98
120kr.38.00850kr.4,561.02
510kr.34.68586kr.17,689.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.63000
Unit Price with VAT:kr.87.03750