Similar

IXTQ180N055T | |
|---|---|
DigiKey Part Number | IXTQ180N055T-ND |
Manufacturer | |
Manufacturer Product Number | IXTQ180N055T |
Description | MOSFET N-CH 55V 180A TO3P |
Customer Reference | |
Detailed Description | N-Channel 55 V 180A (Tc) Through Hole TO-3P |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case |


