IXTP270N04T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.9.27688

Similar


Infineon Technologies
In Stock: 2.241
Unit Price: kr.13.76000
Datasheet

Similar


Infineon Technologies
In Stock: 994
Unit Price: kr.12.28000
Datasheet
N-Channel 40 V 270A (Tc) 375W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 270A (Tc) 375W (Tc) Through Hole TO-220-3
IXTP270N04T4

IXTP270N04T4

DigiKey Part Number
IXTP270N04T4-ND
Manufacturer
Manufacturer Product Number
IXTP270N04T4
Description
MOSFET N-CH 40V 270A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 270A (Tc) 375W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
182 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
9140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes