238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN79N20

DigiKey Part Number
IXTN79N20-ND
Manufacturer
Manufacturer Product Number
IXTN79N20
Description
MOSFET N-CH 200V 85A SOT227B
Customer Reference
Detailed Description
N-Channel 200 V 85A (Tc) 400W (Tc) Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
4V @ 20mA
FET Feature
-
Power Dissipation (Max)
400W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.