N-Channel 3000 V 2A (Tc) 520W (Tc) Through Hole TO-247HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 3000 V 2A (Tc) 520W (Tc) Through Hole TO-247HV
TO-247-AD-EP-(H)

IXTH2N300P3HV

DigiKey Part Number
IXTH2N300P3HV-ND
Manufacturer
Manufacturer Product Number
IXTH2N300P3HV
Description
MOSFET N-CH 3000V 2A TO247HV
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 3000 V 2A (Tc) 520W (Tc) Through Hole TO-247HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
3000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
21Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.282.02000kr.282.02
30kr.195.06467kr.5,851.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.282.02000
Unit Price with VAT:kr.352.52500