Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH12N80P | IXYS | 0 | IXFH12N80P-ND | kr.31.09983 | Similar |
| STW10NK80Z | STMicroelectronics | 521 | 497-3254-5-ND | kr.40.90000 | Similar |
| STW12NK80Z | STMicroelectronics | 568 | 497-3256-5-ND | kr.46.34000 | Similar |
| STW13N80K5 | STMicroelectronics | 0 | 497-15160-5-ND | kr.35.58000 | Similar |




