N-Channel 200 V 130A (Tc) 830W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH130N20T

DigiKey Part Number
IXTH130N20T-ND
Manufacturer
Manufacturer Product Number
IXTH130N20T
Description
MOSFET N-CH 200V 130A TO247
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 130A (Tc) 830W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
830W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.65.26000kr.65.26
30kr.38.64433kr.1,159.33
120kr.32.80908kr.3,937.09
510kr.30.15745kr.15,380.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.26000
Unit Price with VAT:kr.81.57500