IXTA130N10T-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 353
Unit Price: kr.38.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 680
Unit Price: kr.15.98000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.30.05000
Datasheet

Similar


Infineon Technologies
In Stock: 11.228
Unit Price: kr.19.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 265
Unit Price: kr.51.04000
Datasheet
N-Channel 100 V 130A (Tc) 360W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA130N10T-TRL

DigiKey Part Number
IXTA130N10T-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA130N10T-TRL
Description
MOSFET N-CH 100V 130A TO263
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 130A (Tc) 360W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.18.53523kr.14,828.18
Manufacturers Standard Package
Unit Price without VAT:kr.18.53523
Unit Price with VAT:kr.23.16904