


IXTA06N120P-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA06N120P-TRLTR-ND - Tape & Reel (TR) 238-IXTA06N120P-TRLCT-ND - Cut Tape (CT) 238-IXTA06N120P-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA06N120P-TRL |
Description | MOSFET N-CH 1200V 600MA TO263 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 600mA (Tc) 42W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 34Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 236 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.34000 | kr.37.34 |
| 10 | kr.24.91600 | kr.249.16 |
| 100 | kr.17.86100 | kr.1,786.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.14.17885 | kr.11,343.08 |
| 1.600 | kr.13.32050 | kr.21,312.80 |
| 2.400 | kr.13.21573 | kr.31,717.75 |
| Unit Price without VAT: | kr.37.34000 |
|---|---|
| Unit Price with VAT: | kr.46.67500 |



