


IXSA60N65L2-7TR | |
|---|---|
DigiKey Part Number | 238-IXSA60N65L2-7TR-ND - Tape & Reel (TR) 238-IXSA60N65L2-7TRCT-ND - Cut Tape (CT) 238-IXSA60N65L2-7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXSA60N65L2-7TR |
Description | 650V 40M (80A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 249W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 94.7 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 249W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.57000 | kr.58.57 |
| 10 | kr.40.07400 | kr.400.74 |
| 100 | kr.31.97390 | kr.3,197.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.26.12250 | kr.20,898.00 |
| Unit Price without VAT: | kr.58.57000 |
|---|---|
| Unit Price with VAT: | kr.73.21250 |

