


IXSA20N120L2-7TR | |
|---|---|
DigiKey Part Number | 238-IXSA20N120L2-7TR-ND - Tape & Reel (TR) 238-IXSA20N120L2-7TRCT-ND - Cut Tape (CT) 238-IXSA20N120L2-7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXSA20N120L2-7TR |
Description | 1200V 60M (20A @25C) SIC MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 136W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 5A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 10 | kr.29.98200 | kr.299.82 |
| 100 | kr.21.72460 | kr.2,172.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.17.42074 | kr.13,936.59 |
| 1.600 | kr.16.72175 | kr.26,754.80 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |

