IXKT70N60C5-TUB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 193
Unit Price: kr.91.18000
Datasheet
N-Channel 600 V 68A (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKT70N60C5-TUB

DigiKey Part Number
IXKT70N60C5-TUB-ND
Manufacturer
Manufacturer Product Number
IXKT70N60C5-TUB
Description
MOSFET N-CH 600V 68A TO268
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 68A (Tc) Surface Mount TO-268AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.102.31887kr.30,695.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.102.31887
Unit Price with VAT:kr.127.89859