IGBT NPT 1700 V 16 A 190 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT16N170AH1

DigiKey Part Number
IXGT16N170AH1-ND
Manufacturer
Manufacturer Product Number
IXGT16N170AH1
Description
IGBT NPT 1700V 16A TO-268AA
Customer Reference
Detailed Description
IGBT NPT 1700 V 16 A 190 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
16 A
Current - Collector Pulsed (Icm)
40 A
Vce(on) (Max) @ Vge, Ic
5V @ 15V, 11A
Power - Max
190 W
Switching Energy
900µJ (off)
Input Type
Standard
Gate Charge
65 nC
Td (on/off) @ 25°C
36ns/160ns
Test Condition
850V, 16A, 10Ohm, 15V
Reverse Recovery Time (trr)
230 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.