IXGR35N120B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 321
Unit Price: kr.38.08000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.26.48480
Datasheet
ISOPLUS247 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR35N120B

DigiKey Part Number
IXGR35N120B-ND
Manufacturer
Manufacturer Product Number
IXGR35N120B
Description
IGBT PT 1200V 70A ISOPLUS247
Customer Reference
Detailed Description
IGBT PT 1200 V 70 A 200 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
140 A
Vce(on) (Max) @ Vge, Ic
3.3V @ 15V, 35A
Power - Max
200 W
Switching Energy
3.8mJ (off)
Input Type
Standard
Gate Charge
170 nC
Td (on/off) @ 25°C
50ns/180ns
Test Condition
960V, 35A, 4.7Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.