IXGQ28N120BD1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 600
Unit Price: kr.44.93000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.10.26187
Datasheet
TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGQ28N120BD1

DigiKey Part Number
IXGQ28N120BD1-ND
Manufacturer
Manufacturer Product Number
IXGQ28N120BD1
Description
IGBT 1200V 50A TO-3P
Customer Reference
Detailed Description
IGBT 1200 V 50 A 250 W Through Hole TO-3P
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
3.5V @ 15V, 28A
Power - Max
250 W
Switching Energy
2mJ (off)
Input Type
Standard
Gate Charge
92 nC
Td (on/off) @ 25°C
30ns/180ns
Test Condition
960V, 28A, 5Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.