IXGP8N100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGP8N100

DigiKey Part Number
IXGP8N100-ND
Manufacturer
Manufacturer Product Number
IXGP8N100
Description
IGBT PT 1000V 16A TO-220-3
Customer Reference
Detailed Description
IGBT PT 1000 V 16 A 54 W Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
16 A
Current - Collector Pulsed (Icm)
32 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 8A
Power - Max
54 W
Switching Energy
2.3mJ (off)
Input Type
Standard
Gate Charge
26.5 nC
Td (on/off) @ 25°C
15ns/600ns
Test Condition
800V, 8A, 120Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes