IXGH36N60B3C1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 431
Unit Price: kr.49.83000
Datasheet
IGBT PT 600 V 75 A 250 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH36N60B3C1

DigiKey Part Number
IXGH36N60B3C1-ND
Manufacturer
Manufacturer Product Number
IXGH36N60B3C1
Description
IGBT PT 600V 75A TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 250 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 30A
Power - Max
250 W
Switching Energy
390µJ (on), 800µJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
20ns/125ns
Test Condition
400V, 30A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes