Similar

IXGH24N60A | |
|---|---|
DigiKey Part Number | IXGH24N60A-ND |
Manufacturer | |
Manufacturer Product Number | IXGH24N60A |
Description | IGBT 600V 48A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 48 A 150 W Through Hole TO-247AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 48 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 24A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |


