
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 8mJ (off) | |
Input Type | Standard | |
Gate Charge | 106 nC | |
Td (on/off) @ 25°C | 42ns/200ns | |
Test Condition | 1360V, 50A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.69000 | kr.131.69 |
| 30 | kr.82.47967 | kr.2,474.39 |
| 120 | kr.71.71808 | kr.8,606.17 |
| 510 | kr.69.49543 | kr.35,442.67 |
| Unit Price without VAT: | kr.131.69000 |
|---|---|
| Unit Price with VAT: | kr.164.61250 |

