Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1400 V | |
Current - Collector (Ic) (Max) | 42 A | |
Current - Collector Pulsed (Icm) | 108 A | |
Vce(on) (Max) @ Vge, Ic | 5V @ 15V, 20A | |
Power - Max | 250 W | |
Switching Energy | 1.35mJ (on), 440µJ (off) | |
Input Type | Standard | |
Gate Charge | 88 nC | |
Td (on/off) @ 25°C | 19ns/110ns | |
Test Condition | 700V, 20A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |



