IXGH20N120BD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 493
Unit Price: kr.84.20000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.42.10000
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: kr.40.01000
Datasheet
IGBT 1200 V 40 A 190 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH20N120BD1

DigiKey Part Number
IXGH20N120BD1-ND
Manufacturer
Manufacturer Product Number
IXGH20N120BD1
Description
IGBT 1200V 40A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 40 A 190 W Through Hole TO-247AD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
72 nC
Packaging
Tube
Td (on/off) @ 25°C
25ns/150ns
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
40 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 20A
Supplier Device Package
TO-247AD
Power - Max
190 W
Base Product Number
Switching Energy
2.1mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXYH40N120B3D1IXYS493IXYH40N120B3D1-NDkr.84.20000Similar
STGWA15S120DF3STMicroelectronics0497-STGWA15S120DF3-NDkr.42.10000Similar
STGWA40H120DF2STMicroelectronics225497-16005-5-NDkr.40.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes