
IXGH17N100 | |
---|---|
DigiKey Part Number | IXGH17N100-ND |
Manufacturer | |
Manufacturer Product Number | IXGH17N100 |
Description | IGBT 1000V 34A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1000 V 34 A 150 W Through Hole TO-247AD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 34 A | |
Current - Collector Pulsed (Icm) | 68 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 17A | |
Power - Max | 150 W | |
Switching Energy | 3mJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 100ns/500ns | |
Test Condition | 800V, 17A, 82Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |