IXGF30N400 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 250
Unit Price: kr.769.22000
Datasheet
IGBT 4000 V 30 A 160 W Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 4000 V 30 A 160 W Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

IXGF30N400

DigiKey Part Number
IXGF30N400-ND
Manufacturer
Manufacturer Product Number
IXGF30N400
Description
IGBT 4000V 30A ISOPLUS I4-PAC
Customer Reference
Detailed Description
IGBT 4000 V 30 A 160 W Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
4000 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
360 A
Vce(on) (Max) @ Vge, Ic
5.2V @ 15V, 90A
Power - Max
160 W
Switching Energy
-
Input Type
Standard
Gate Charge
135 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-5 (3 Leads)
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.