IGBT PT 600 V 120 A 300 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA48N60A3

DigiKey Part Number
IXGA48N60A3-ND
Manufacturer
Manufacturer Product Number
IXGA48N60A3
Description
IGBT PT 600V 120A TO-263AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 120 A 300 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 32A
Power - Max
300 W
Switching Energy
950µJ (on), 2.9mJ (off)
Input Type
Standard
Gate Charge
110 nC
Td (on/off) @ 25°C
25ns/334ns
Test Condition
480V, 32A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.80000kr.39.80
50kr.21.07760kr.1,053.88
100kr.19.27140kr.1,927.14
500kr.16.10856kr.8,054.28
1.000kr.15.66425kr.15,664.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.80000
Unit Price with VAT:kr.49.75000