IXFX120N20 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: kr.96.33513
Datasheet

Similar


Infineon Technologies
In Stock: 1.886
Unit Price: kr.48.42000
Datasheet
N-Channel 200 V 120A (Tc) 560W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX120N20

DigiKey Part Number
IXFX120N20-ND
Manufacturer
Manufacturer Product Number
IXFX120N20
Description
MOSFET N-CH 200V 120A PLUS247
Customer Reference
Detailed Description
N-Channel 200 V 120A (Tc) 560W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
560W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
30kr.66.76900kr.2,003.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.66.76900
Unit Price with VAT:kr.83.46125