TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT96N20P

DigiKey Part Number
238-IXFT96N20P-ND
Manufacturer
Manufacturer Product Number
IXFT96N20P
Description
MOSFET N-CH 200V 96A TO268
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 96A (Tc) 600W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
600W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.86.34000kr.86.34
30kr.52.39667kr.1,571.90
120kr.44.96375kr.5,395.65
510kr.43.52639kr.22,198.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.34000
Unit Price with VAT:kr.107.92500