
IXFT86N30T | |
|---|---|
DigiKey Part Number | IXFT86N30T-ND |
Manufacturer | |
Manufacturer Product Number | IXFT86N30T |
Description | MOSFET N-CH 300V 86A TO268 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 86A (Tc) 860W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | IXFT86N30T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 860W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.35.18323 | kr.10,554.97 |
| Unit Price without VAT: | kr.35.18323 |
|---|---|
| Unit Price with VAT: | kr.43.97904 |

