TO-268HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT32N100XHV

DigiKey Part Number
IXFT32N100XHV-ND
Manufacturer
Manufacturer Product Number
IXFT32N100XHV
Description
MOSFET N-CH 1000V 32A TO268HV
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 32A (Tc) 890W (Tc) Surface Mount TO-268HV (IXFT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
6V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4075 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268HV (IXFT)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 810
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.157.95000kr.157.95
30kr.111.98733kr.3,359.62
120kr.108.81917kr.13,058.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.157.95000
Unit Price with VAT:kr.197.43750