
IXFT26N100XHV | |
|---|---|
DigiKey Part Number | IXFT26N100XHV-ND |
Manufacturer | |
Manufacturer Product Number | IXFT26N100XHV |
Description | MOSFET N-CH 1000V 26A TO268HV |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 26A (Ta) 860mW (Ta) Surface Mount TO-268HV (IXFT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 6V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3290 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268HV (IXFT) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.38000 | kr.133.38 |
| 30 | kr.84.13000 | kr.2,523.90 |
| 120 | kr.81.22242 | kr.9,746.69 |
| Unit Price without VAT: | kr.133.38000 |
|---|---|
| Unit Price with VAT: | kr.166.72500 |

