N-Channel 1000 V 15A (Tc) 690W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT15N100Q3

DigiKey Part Number
IXFT15N100Q3-ND
Manufacturer
Manufacturer Product Number
IXFT15N100Q3
Description
MOSFET N-CH 1000V 15A TO268
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 15A (Tc) 690W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 7.5A, 10V
Vgs(th) (Max) @ Id
6.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
690W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.127.44000kr.127.44
30kr.80.00200kr.2,400.06
120kr.71.80217kr.8,616.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.127.44000
Unit Price with VAT:kr.159.30000