
| IXFQ50N60X | |
|---|---|
| DigiKey Part Number | IXFQ50N60X-ND | 
| Manufacturer | |
| Manufacturer Product Number | IXFQ50N60X | 
| Description | MOSFET N-CH 600V 50A TO3P | 
| Customer Reference | |
| Detailed Description | N-Channel 600 V 50A (Tc) 660W (Tc) Through Hole TO-3P | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 600 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 73mOhm @ 25A, 10V | |
| Vgs(th) (Max) @ Id | 4.5V @ 4mA | |
| Gate Charge (Qg) (Max) @ Vgs | 116 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 4660 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 660W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-3P | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark