N-Channel 500 V 34A (Tc) 695W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFQ34N50P3

DigiKey Part Number
IXFQ34N50P3-ND
Manufacturer
Manufacturer Product Number
IXFQ34N50P3
Description
MOSFET N-CH 500V 34A TO3P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 34A (Tc) 695W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
170mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3260 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
695W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.60.89000kr.60.89
30kr.35.83867kr.1,075.16
120kr.30.34583kr.3,641.50
510kr.27.52443kr.14,037.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.89000
Unit Price with VAT:kr.76.11250